Parametric Measurement Unit 64-TQFP-EP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9952DCCB+

DigiKey Part Number
MAX9952DCCB+-ND
Manufacturer
Manufacturer Product Number
MAX9952DCCB+
Description
IC PARAMETRIC MEAS UNIT 64-TQFP
Customer Reference
Detailed Description
Parametric Measurement Unit 64-TQFP-EP (10x10)
EDA/CAD Models
MAX9952DCCB+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Parametric Measurement Unit
Applications
Automatic Test Equipment
Mounting Type
Surface Mount
Package / Case
64-TQFP Exposed Pad
Supplier Device Package
64-TQFP-EP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.