8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9932EUA+

DigiKey Part Number
MAX9932EUA+-ND
Manufacturer
Manufacturer Product Number
MAX9932EUA+
Description
IC RF DETECT 2MHZ-1.6GHZ 8UMAX
Customer Reference
Detailed Description
RF Detector IC Cellular, TDMA, CDMA, GPRS, GSM 2MHz ~ 1.6GHz -30dBm ~ 15dBm ±1dB 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX9932EUA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Frequency
2MHz ~ 1.6GHz
RF Type
Cellular, TDMA, CDMA, GPRS, GSM
Input Range
-30dBm ~ 15dBm
Accuracy
±1dB
Voltage - Supply
2.7V ~ 5.25V
Current - Supply
12 mA
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types