
MAX9926UAEE/V+ | |
|---|---|
DigiKey Part Number | MAX9926UAEE/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9926UAEE/V+ |
Description | IC VR SENSOR INTERFACE 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sensor Interface IC Differential Input Logic Output 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9926UAEE/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Input Type | Differential | |
Output Type | Logic | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,78000 € | 13,78 € |
| 10 | 10,91600 € | 109,16 € |
| 25 | 10,20120 € | 255,03 € |
| 100 | 9,41550 € | 941,55 € |
| 300 | 8,97710 € | 2.693,13 € |
| 500 | 8,81502 € | 4.407,51 € |
| 1.000 | 8,62922 € | 8.629,22 € |
| Unit Price without VAT: | 13,78000 € |
|---|---|
| Unit Price with VAT: | 16,39820 € |


