
MAX98390EWX+T | |
|---|---|
DigiKey Part Number | 175-MAX98390EWX+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX98390EWX+T |
Description | BOOSTED CLASS-D AMPLIFIER WITH I |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 36-WLP (2.42x2.61) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98390EWX+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 6.2W x 1 @ 8Ohm | |
Voltage - Supply | 1.71V ~ 1.89V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 36-WLP (2.42x2.61) | |
Package / Case | 36-WFBGA, WLBGA | |
Base Product Number |

