
MAX98360DEFB+ | |
|---|---|
DigiKey Part Number | 505-MAX98360DEFB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX98360DEFB+ |
Description | DIGITAL CLASS D WITH 1.2 V DIGIT |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 10-FC2QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98360DEFB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.2W x 2 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-FC2QFN (2x2) | |
Package / Case | 10-UFQFN |

