
MAX98357BEWL+T | |
|---|---|
DigiKey Part Number | MAX98357BEWL+TR-ND - Tape & Reel (TR) MAX98357BEWL+CT-ND - Cut Tape (CT) MAX98357BEWL+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX98357BEWL+T |
Description | IC AMP CLASS D MONO 3.2W 9WLP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX98357BEWL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.2W x 2 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-WLP | |
Package / Case | 9-WFBGA, WLBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,91100 € | 19,11 € |
| 25 | 1,75040 € | 43,76 € |
| 100 | 1,57310 € | 157,31 € |
| 250 | 1,48868 € | 372,17 € |
| 500 | 1,43778 € | 718,89 € |
| 1.000 | 1,39590 € | 1.395,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,35168 € | 3.379,20 € |
| 5.000 | 1,32503 € | 6.625,15 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |








