
MAX98303EWE+T | |
|---|---|
DigiKey Part Number | 175-MAX98303EWE+TTR-ND - Tape & Reel (TR) 175-MAX98303EWE+TCT-ND - Cut Tape (CT) 175-MAX98303EWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX98303EWE+T |
Description | IC AMP CLASS D STEREO 3.1W 16WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 16-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX98303EWE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 3.1W x 2 @ 4Ohm | |
Voltage - Supply | 2.6V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-WLP | |
Package / Case | 16-WFBGA, WLBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,41000 € | 14,10 € |
| 25 | 1,28600 € | 32,15 € |
| 100 | 1,14990 € | 114,99 € |
| 250 | 1,08500 € | 271,25 € |
| 500 | 1,04590 € | 522,95 € |
| 1.000 | 1,01370 € | 1.013,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,97971 € | 2.449,28 € |
| 5.000 | 0,95923 € | 4.796,15 € |
| 7.500 | 0,94896 € | 7.117,20 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

