


MAX9814EVKIT+ | |
|---|---|
DigiKey Part Number | MAX9814EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9814EVKIT+ |
Description | EVAL BOARD FOR MAX9814 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX9814 - Microphone Amp Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Microphone Amp | |
Embedded | No | |
Utilized IC / Part | MAX9814 | |
Primary Attributes | Automatic Gain Control (AGC) | |
Secondary Attributes | 2.7V ~ 5.5V Supply | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,58000 € | 71,58 € |
| Unit Price without VAT: | 71,58000 € |
|---|---|
| Unit Price with VAT: | 85,18020 € |



