
MAX98050EVSYS# | |
|---|---|
DigiKey Part Number | 505-MAX98050EVSYS#-ND |
Manufacturer | |
Manufacturer Product Number | MAX98050EVSYS# |
Description | EVAL BOARD FOR MAX98050 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX98050 - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | CODEC | |
Embedded | No | |
Utilized IC / Part | MAX98050 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,58000 € | 309,58 € |
| Unit Price without VAT: | 309,58000 € |
|---|---|
| Unit Price with VAT: | 368,40020 € |

