
MAX9736AETJ/V+ | |
|---|---|
cms-digikey-product-number | 505-MAX9736AETJ/V+-ND |
cms-manufacturer | |
cms-manufacturer-product-number | MAX9736AETJ/V+ |
cms-description | IC AMP D MONO/STEREO 35W 32TQFN |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 32-TQFN (7x7) |
Datasheet | Datasheet |
cms-eda-cad-models | MAX9736AETJ/V+ Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 35W x 1 @ 4Ohm; 17.5W x 2 @ 8Ohm | |
Voltage - Supply | 8V ~ 28V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 32-TQFN (7x7) | |
Package / Case | 32-WQFN Exposed Pad | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 10 | 3,90400 € | 39,04 € |
| 43 | 3,46326 € | 148,92 € |
| 129 | 3,23178 € | 416,90 € |
| 258 | 3,11853 € | 804,58 € |
| 516 | 3,02533 € | 1.561,07 € |
| 1.032 | 2,94861 € | 3.042,97 € |
| 2.537 | 2,86894 € | 7.278,50 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,06900 € |


