MAX994EUD+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9728BEUD+T

DigiKey Part Number
MAX9728BEUD+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9728BEUD+T
Description
IC AMP AUDIO .06W STER 14TSSOP
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX9728BEUD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
60mW x 2 @ 32Ohm
Voltage - Supply
4.5V ~ 5.5V
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types