Amplifier IC 4-Channel (Quad) Class AB 20-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9727EEP+T

DigiKey Part Number
MAX9727EEP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9727EEP+T
Description
IC AMP CLASS AB QUAD 20QSOP
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class AB 20-QSOP
EDA/CAD Models
MAX9727EEP+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 5.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Features
Depop, Differential Inputs, Shutdown, Thermal Protection
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Supplier Device Package
20-QSOP
Type
Class AB
Package / Case
20-SSOP (0.154", 3.90mm Width)
Output Type
4-Channel (Quad)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types