
MAX9723DEVKIT+ | |
|---|---|
DigiKey Part Number | MAX9723DEVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9723DEVKIT+ |
Description | EVAL BOARD FOR MAX9723D |
Customer Reference | |
Detailed Description | MAX9723D DirectDrive® Headphones, 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type Headphones, 2-Channel (Stereo) |
Manufacturer Analog Devices Inc./Maxim Integrated | Max Output Power x Channels @ Load 60mW x 2 @ 16Ohm |
Series | Voltage - Supply 1.8V ~ 3.6V |
Packaging Box | Utilized IC / Part MAX9723D |
Part Status Obsolete | Contents Board(s) |
Amplifier Type Class AB | Base Product Number |


