
MAX9723AETE+ | |
|---|---|
DigiKey Part Number | MAX9723AETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9723AETE+ |
Description | IC AMP CLASS AB STER 60MW 16TQFN |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9723AETE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 60mW x 2 @ 16Ohm | |
Voltage - Supply | 1.8V ~ 3.6V | |
Features | Bass Boost, Depop, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-TQFN (4x4) | |
Package / Case | 16-WQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,18700 € | 11,87 € |
| 75 | 0,98347 € | 73,76 € |
| 150 | 0,93620 € | 140,43 € |
| 300 | 0,89733 € | 269,20 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

