MAX7306AUB+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9718CEUB+

DigiKey Part Number
MAX9718CEUB+-ND
Manufacturer
Manufacturer Product Number
MAX9718CEUB+
Description
IC AMP CLASS AB MONO 1.4W 10UMAX
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 10-uMAX-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX9718CEUB+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.4W x 1 @ 4Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Depop, Differential Inputs, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
10-uMAX-EP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types