
MAX9705CETB+T | |
|---|---|
DigiKey Part Number | MAX9705CETB+TTR-ND - Tape & Reel (TR) MAX9705CETB+TCT-ND - Cut Tape (CT) MAX9705CETB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9705CETB+T |
Description | IC AMP CLASS D MONO 2.3W 10TDFN |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9705CETB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.3W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-TDFN (3x3) | |
Package / Case | 10-WFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,96000 € | 9,60 € |
| 25 | 0,87120 € | 21,78 € |
| 100 | 0,77380 € | 77,38 € |
| 250 | 0,72732 € | 181,83 € |
| 500 | 0,69930 € | 349,65 € |
| 1.000 | 0,67623 € | 676,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65188 € | 1.629,70 € |
| 5.000 | 0,63720 € | 3.186,00 € |
| 7.500 | 0,62985 € | 4.723,88 € |
| 12.500 | 0,62171 € | 7.771,38 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

