
MAX969EEE+T | |
|---|---|
DigiKey Part Number | 175-MAX969EEE+TTR-ND - Tape & Reel (TR) 175-MAX969EEE+TCT-ND - Cut Tape (CT) 175-MAX969EEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX969EEE+T |
Description | IC COMPARATR 4 W/VOLT REF 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain, Rail-to-Rail 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX969EEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 4 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5.5V | |
Current - Input Bias (Max) | 0.05µA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 22µA | |
CMRR, PSRR (Typ) | 56.48dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 20µs | |
Hysteresis | ±1mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,89000 € | 6,89 € |
| 10 | 5,33900 € | 53,39 € |
| 25 | 4,95040 € | 123,76 € |
| 100 | 4,52270 € | 452,27 € |
| 250 | 4,31884 € | 1.079,71 € |
| 500 | 4,19592 € | 2.097,96 € |
| 1.000 | 4,09478 € | 4.094,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,98800 € | 9.970,00 € |
| Unit Price without VAT: | 6,89000 € |
|---|---|
| Unit Price with VAT: | 8,19910 € |

