
MAX96717FGTJ/VY+T | |
|---|---|
DigiKey Part Number | 175-MAX96717FGTJ/VY+TTR-ND - Tape & Reel (TR) 175-MAX96717FGTJ/VY+TCT-ND - Cut Tape (CT) 175-MAX96717FGTJ/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX96717FGTJ/VY+T |
Description | TUNNELING, 3GB/S ONLY CSI-2 TO G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3Gbps Serializer 1 Input 1 Output 32-TQFN-EP (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 3Gbps | |
Input Type | CML | |
Output Type | CSI-2, MIPI | |
Number of Inputs | 1 | |
Number of Outputs | 1 | |
Voltage - Supply | 0.95V ~ 1.26V, 1.7V ~ 1.9V, 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN-EP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,13000 € | 10,13 € |
| 10 | 7,94900 € | 79,49 € |
| 25 | 7,40320 € | 185,08 € |
| 100 | 6,80280 € | 680,28 € |
| 250 | 6,51660 € | 1.629,15 € |
| 500 | 6,34412 € | 3.172,06 € |
| 1.000 | 6,20214 € | 6.202,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,05227 € | 15.130,67 € |
| Unit Price without VAT: | 10,13000 € |
|---|---|
| Unit Price with VAT: | 12,05470 € |



