
MAX96717FGTJ/V+T | |
|---|---|
DigiKey Part Number | 175-MAX96717FGTJ/V+TTR-ND - Tape & Reel (TR) 175-MAX96717FGTJ/V+TCT-ND - Cut Tape (CT) 175-MAX96717FGTJ/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX96717FGTJ/V+T |
Description | CSI-2 TO GMSL2 SERIALIZER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3Gbps Serializer 1 Input 1 Output 32-TQFN-EP (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 3Gbps | |
Input Type | CML | |
Output Type | CSI-2, MIPI | |
Number of Inputs | 1 | |
Number of Outputs | 1 | |
Voltage - Supply | 0.95V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN-EP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,70000 € | 9,70 € |
| 10 | 7,59500 € | 75,95 € |
| 25 | 7,06880 € | 176,72 € |
| 100 | 6,49130 € | 649,13 € |
| 250 | 6,21600 € | 1.554,00 € |
| 500 | 6,05012 € | 3.025,06 € |
| 1.000 | 5,91356 € | 5.913,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,76942 € | 14.423,55 € |
| Unit Price without VAT: | 9,70000 € |
|---|---|
| Unit Price with VAT: | 11,54300 € |

