175~21-100156~TJ~32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX96714GTJ/VY+T

DigiKey Part Number
175-MAX96714GTJ/VY+TTR-ND - Tape & Reel (TR)
175-MAX96714GTJ/VY+TCT-ND - Cut Tape (CT)
175-MAX96714GTJ/VY+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX96714GTJ/VY+T
Description
SINGLE GMSL 2/1, CSI-2 DES, ASIL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6Gbps Deserializer 1 Input 5 Output 32-TQFN-EP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX96714GTJ/VY+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Deserializer
Data Rate
6Gbps
Input Type
GMSL
Output Type
CSI-2, MIPI
Number of Inputs
1
Number of Outputs
5
Voltage - Supply
0.95V ~ 1.05V, 1.14V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN-EP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.088
Factory Stock: 2.500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
110,31000 €10,31 €
108,09100 €80,91 €
257,53680 €188,42 €
1006,92720 €692,72 €
2506,63672 €1.659,18 €
5006,46162 €3.230,81 €
1.0006,31751 €6.317,51 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,16538 €15.413,45 €
Manufacturers Standard Package
Unit Price without VAT:10,31000 €
Unit Price with VAT:12,26890 €