
MAX9668ETP+ | |
|---|---|
DigiKey Part Number | MAX9668ETP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9668ETP+ |
Description | IC VIDEO GAMMA REF SYST 20TQFN |
Customer Reference | |
Detailed Description | Video Converter IC I2C 20-TQFN (5x5) Package |
EDA/CAD Models | MAX9668ETP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Converter | |
Applications | Video Display | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |

