
MAX9651AUA+T | |
|---|---|
DigiKey Part Number | MAX9651AUA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9651AUA+T |
Description | IC AMP TFT-LCD 8UMAX |
Customer Reference | |
Detailed Description | Video Amp 2 TFT-LCD Panels: VCOM Driver 8-uMAX-EP|8-uSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9651AUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | TFT-LCD Panels: VCOM Driver | |
Output Type | Rail-to-Rail | |
Number of Circuits | 2 | |
-3db Bandwidth | 35 MHz | |
Slew Rate | 40V/µs | |
Current - Supply | 3.7 mA | |
Current - Output / Channel | 1.3 A | |
Voltage - Supply, Single/Dual (±) | 9V ~ 20V, ±4.5V ~ 10V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-uMAX-EP|8-uSOP-EP | |
Base Product Number |

