MAX9613 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9613EVKIT+

DigiKey Part Number
MAX9613EVKIT+-ND
Manufacturer
Manufacturer Product Number
MAX9613EVKIT+
Description
EVAL BOARD FOR MAX9613
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX9613 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Standard (General Purpose)
Output Type
Single-Ended, Rail-to-Rail
Slew Rate
1.3V/µs
-3db Bandwidth
-
Gain Bandwidth Product
2.8MHz
Current - Output / Channel
275mA
Current - Supply (Main IC)
220µA
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Utilized IC / Part
MAX9613
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1103,25000 €103,25 €
591,73800 €458,69 €
1087,62200 €876,22 €
2582,83040 €2.070,76 €
5079,63760 €3.981,88 €
10076,77340 €7.677,34 €
Manufacturers Standard Package
Unit Price without VAT:103,25000 €
Unit Price with VAT:122,86750 €