MAX9602EUG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 104
Unit Price: 15,81000 €
Datasheet
24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9602EUG

DigiKey Part Number
MAX9602EUG-ND
Manufacturer
Manufacturer Product Number
MAX9602EUG
Description
IC COMPARATOR 4 GEN PUR 24TSSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Complementary, Differential, ECL 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX9602EUG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Complementary, Differential, ECL
Voltage - Supply, Single/Dual (±)
-
Voltage - Input Offset (Max)
5mV @ -5.2V, 5V
Current - Input Bias (Max)
6µA @ -5.2V,5V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
39mA
CMRR, PSRR (Typ)
70dB CMRR, 65dB PSRR
Propagation Delay (Max)
0.5ns
Hysteresis
30mV
Operating Temperature
-40°C ~ 85°C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types