Direct

MAX952ESA | |
|---|---|
DigiKey Part Number | MAX952ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX952ESA |
Description | IC AMP COMP REF 8SOIC |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Smart Card 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX952ESA Models |
Category | Applications Smart Card |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Type Amplifier, Comparator, Reference | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX952ESA+ | Analog Devices Inc./Maxim Integrated | 23 | MAX952ESA+-ND | 6,81000 € | Direct |


