
MAX9524ATC+ | |
|---|---|
DigiKey Part Number | MAX9524ATC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9524ATC+ |
Description | IC VIDEO FILTER 12TQFN |
Customer Reference | |
Detailed Description | Video Amplifier IC Logic ITU-R BT.601-5, NTSC, PAL 12-TQFN (3x3) Package |
Datasheet | Datasheet |
EDA/CAD Models | MAX9524ATC+ Models |
Category | Control Interface Logic |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 12-WFQFN Exposed Pad |
Function Amplifier | Supplier Device Package 12-TQFN (3x3) |
Applications Consumer Video | Base Product Number |
Standards ITU-R BT.601-5, NTSC, PAL |

