
MAX9503GEEE+ | |
|---|---|
DigiKey Part Number | MAX9503GEEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9503GEEE+ |
Description | IC AMP FILTER 16QSOP |
Customer Reference | |
Detailed Description | Video Amp 1 Filter 16-QSOP |
EDA/CAD Models | MAX9503GEEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Filter | |
Output Type | - | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 12 mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |

