
MAX9502MEXK+T | |
|---|---|
DigiKey Part Number | MAX9502MEXK+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9502MEXK+T |
Description | IC AMP REC FILTR SC70-5 |
Customer Reference | |
Detailed Description | Video Amp 1 Reconstruction Filter SC-70-5 |
EDA/CAD Models | MAX9502MEXK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Reconstruction Filter | |
Output Type | - | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 5.3 mA | |
Current - Output / Channel | 95 mA | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |

