
MAX931CSA+T | |
|---|---|
DigiKey Part Number | MAX931CSA+TTR-ND - Tape & Reel (TR) MAX931CSA+TCT-ND - Cut Tape (CT) MAX931CSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX931CSA+T |
Description | IC COMPARATOR 1 W/VOLT REF 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX931CSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 11V, ±1.25V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 0.015mA @ 5V | |
Current - Quiescent (Max) | 4µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 12µs | |
Hysteresis | 50mV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 4,81500 € | 48,15 € |
| 25 | 4,45920 € | 111,48 € |
| 100 | 4,06750 € | 406,75 € |
| 250 | 3,88088 € | 970,22 € |
| 500 | 3,76836 € | 1.884,18 € |
| 1.000 | 3,67575 € | 3.675,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,57799 € | 8.944,97 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,42560 € |


