
MAX9272AGTM/V+T | |
|---|---|
DigiKey Part Number | 175-MAX9272AGTM/V+TTR-ND - Tape & Reel (TR) 175-MAX9272AGTM/V+TCT-ND - Cut Tape (CT) 175-MAX9272AGTM/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9272AGTM/V+T |
Description | IC DSERIALIZER 28BIT GMSL 48TQFN |
Customer Reference | |
Detailed Description | 1.5Gbps Deserializer 1 Input 28 Output 48-TQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Function | Deserializer | |
Data Rate | 1.5Gbps | |
Input Type | CML | |
Output Type | CMOS, LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 28 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,17000 € | 10,17 € |
| 10 | 7,97800 € | 79,78 € |
| 25 | 7,43000 € | 185,75 € |
| 100 | 6,82770 € | 682,77 € |
| 250 | 6,54064 € | 1.635,16 € |
| 500 | 6,36760 € | 3.183,80 € |
| 1.000 | 6,22522 € | 6.225,22 € |
| Unit Price without VAT: | 10,17000 € |
|---|---|
| Unit Price with VAT: | 12,10230 € |


