
MAX9263GCB/V+T | |
|---|---|
DigiKey Part Number | MAX9263GCB/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9263GCB/V+T |
Description | IC SERIALIZER GMSL HDCP 64TQFP |
Customer Reference | |
Detailed Description | 2.5Gbps Serializer 24/32 Input 1 Output 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9263GCB/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Serializer | |
Data Rate | 2.5Gbps | |
Input Type | CMOS, LVCMOS | |
Output Type | CML | |
Number of Inputs | 24/32 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Base Product Number |

