2.5Gbps Serializer 30 Input 1 Output 64-TQFP-EP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9259GCB/V+T

DigiKey Part Number
175-MAX9259GCB/V+TTR-ND - Tape & Reel (TR)
175-MAX9259GCB/V+TCT-ND - Cut Tape (CT)
175-MAX9259GCB/V+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9259GCB/V+T
Description
IC SERIALIZER GMSL 64TQFP
Customer Reference
Detailed Description
2.5Gbps Serializer 30 Input 1 Output 64-TQFP-EP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MAX9259GCB/V+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Serializer
Data Rate
2.5Gbps
Input Type
CML
Output Type
CML
Number of Inputs
30
Number of Outputs
1
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
64-TQFP Exposed Pad
Supplier Device Package
64-TQFP-EP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types