
MAX9248GCM/V+T | |
|---|---|
DigiKey Part Number | MAX9248GCM/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9248GCM/V+T |
Description | IC DESERIALIZR LVDS 27BIT 48LQFP |
Customer Reference | |
Detailed Description | 756Mbps Deserializer 1 Input 27 Output 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9248GCM/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Deserializer | |
Data Rate | 756Mbps | |
Input Type | LVDS | |
Output Type | LVCMOS, LVTTL | |
Number of Inputs | 1 | |
Number of Outputs | 27 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |

