
MAX9240AGTM/V+ | |
|---|---|
DigiKey Part Number | MAX9240AGTM/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9240AGTM/V+ |
Description | IC DESERIALIZER 28BIT GMSL QFN |
Customer Reference | |
Detailed Description | 1.5Gbps Deserializer 1 Input 28 Output 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9240AGTM/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Function | Deserializer | |
Data Rate | 1.5Gbps | |
Input Type | CML | |
Output Type | CMOS, LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 28 | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |

