Voltage Level Translator Unidirectional 1 Circuit 2 Channel 400Mbps SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9181EXT-T

DigiKey Part Number
MAX9181EXT-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9181EXT-T
Description
IC XLTR VL UNIDIR SC-70-6
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 2 Channel 400Mbps SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
MAX9181EXT-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
3 V ~ 3.6 V
Input Signal
LVPECL
Output Signal
LVDS
Output Type
Differential
Data Rate
400Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.