
MAX9180EXT+T | |
|---|---|
DigiKey Part Number | MAX9180EXT+TTR-ND - Tape & Reel (TR) MAX9180EXT+TCT-ND - Cut Tape (CT) MAX9180EXT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9180EXT+T |
Description | IC REDRIVER LVDS 1CH SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 400Mbps SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9180EXT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | LVDS | |
Output | LVDS | |
Data Rate (Max) | 400Mbps | |
Number of Channels | 1 | |
Delay Time | 2.0ns | |
Signal Conditioning | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,28000 € | 8,28 € |
| 10 | 6,45100 € | 64,51 € |
| 25 | 5,99360 € | 149,84 € |
| 100 | 5,49110 € | 549,11 € |
| 250 | 5,25156 € | 1.312,89 € |
| 500 | 5,10720 € | 2.553,60 € |
| 1.000 | 4,98833 € | 4.988,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,86288 € | 12.157,20 € |
| Unit Price without VAT: | 8,28000 € |
|---|---|
| Unit Price with VAT: | 9,85320 € |










