
MAX9177EUB+ | |
|---|---|
DigiKey Part Number | MAX9177EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9177EUB+ |
Description | IC MULTIPLEXER 2X1 10UMAX |
Customer Reference | |
Detailed Description | LVDS Switch IC 1 Channel 10-uMAX/uSOP |
EDA/CAD Models | MAX9177EUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | LVDS | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |

