MAX6867UK23D3S+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9140AAUK+T

DigiKey Part Number
MAX9140AAUK+TTR-ND - Tape & Reel (TR)
MAX9140AAUK+TCT-ND - Cut Tape (CT)
MAX9140AAUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9140AAUK+T
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX9140AAUK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, Push-Pull, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
6mV @ 5V
Current - Input Bias (Max)
0.35µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
400µA
CMRR, PSRR (Typ)
61.41dB CMRR, 61.94dB PSRR
Propagation Delay (Max)
40ns
Hysteresis
1.5mV
Operating Temperature
-40°C ~ 125°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.684
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,51000 €2,51 €
101,88000 €18,80 €
251,72160 €43,04 €
1001,54680 €154,68 €
2501,46356 €365,89 €
5001,41340 €706,70 €
1.0001,37209 €1.372,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,32850 €3.321,25 €
5.0001,30222 €6.511,10 €
Manufacturers Standard Package
Unit Price without VAT:2,51000 €
Unit Price with VAT:2,98690 €