MAX913EPA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 423
Unit Price: 13,91000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 180
Unit Price: 6,75000 €
Datasheet
8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX913EPA

DigiKey Part Number
MAX913EPA-ND
Manufacturer
Manufacturer Product Number
MAX913EPA
Description
IC COMPARATOR 1 W/LATCH 8DIP
Customer Reference
Detailed Description
Comparator with Latch Complementary, TTL 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX913EPA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
with Latch
Number of Elements
1
Output Type
Complementary, TTL
Voltage - Supply, Single/Dual (±)
5V ~ 10V
Voltage - Input Offset (Max)
2mV @ ±5V
Current - Input Bias (Max)
5µA @ ±5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
10mA
CMRR, PSRR (Typ)
110dB CMRR, 100dB PSRR
Propagation Delay (Max)
14ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable