0/2 Receiver LVDS 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9113ESA

DigiKey Part Number
2156-MAX9113ESA-ND
Manufacturer
Manufacturer Product Number
MAX9113ESA
Description
IC TRANSCEIVER 0/2 8SOIC
Customer Reference
Detailed Description
0/2 Receiver LVDS 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX9113ESA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/2
Duplex
-
Data Rate
500Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.