
MAX9113EKA+ | |
|---|---|
DigiKey Part Number | 505-MAX9113EKA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9113EKA+ |
Description | IC TRANSCEIVER 0/2 SOT238 |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9113EKA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Data Rate | 500Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 |


