MAX6867UK23D3S+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9101EUK+T

DigiKey Part Number
175-MAX9101EUK+TTR-ND - Tape & Reel (TR)
175-MAX9101EUK+TCT-ND - Cut Tape (CT)
175-MAX9101EUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9101EUK+T
Description
IC COMPARATOR OD SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail, TTL SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX9101EUK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, Open-Drain, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
1V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5.5V
Current - Input Bias (Max)
0.015µA @ 5.5V
Current - Output (Typ)
28mA @ 5.5V
Current - Quiescent (Max)
8µA
CMRR, PSRR (Typ)
68dB CMRR, 66dB PSRR
Propagation Delay (Max)
4.5µs (Typ)
Hysteresis
±2mV
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.382
Factory Stock: 5.000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,65000 €2,65 €
101,98800 €19,88 €
251,82200 €45,55 €
1001,63880 €163,88 €
2501,55136 €387,84 €
5001,49872 €749,36 €
1.0001,45537 €1.455,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,40961 €3.524,03 €
5.0001,38204 €6.910,20 €
Manufacturers Standard Package
Unit Price without VAT:2,65000 €
Unit Price with VAT:3,15350 €