MAX6867UK23D3S+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9100EUK+T

DigiKey Part Number
MAX9100EUK+TTR-ND - Tape & Reel (TR)
MAX9100EUK+TCT-ND - Cut Tape (CT)
MAX9100EUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9100EUK+T
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX9100EUK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5.5V
Current - Input Bias (Max)
0.015µA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
13µA
CMRR, PSRR (Typ)
68dB CMRR, 66dB PSRR
Propagation Delay (Max)
4.5µs
Hysteresis
±2mV
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 837
Factory Stock: 7.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,63000 €2,63 €
101,97500 €19,75 €
251,80960 €45,24 €
1001,62760 €162,76 €
2501,54080 €385,20 €
5001,48848 €744,24 €
1.0001,44543 €1.445,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,39998 €3.499,95 €
5.0001,37259 €6.862,95 €
Manufacturers Standard Package
Unit Price without VAT:2,63000 €
Unit Price with VAT:3,12970 €