
MAX9075EXK-T | |
---|---|
DigiKey Part Number | MAX9075EXK-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9075EXK-T |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9075EXK-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.1V ~ 5.5V | |
Voltage - Input Offset (Max) | 1mV @ 5V | |
Current - Input Bias (Max) | 0.005µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 6.6µA | |
CMRR, PSRR (Typ) | 82dB CMRR, 77dB PSRR | |
Propagation Delay (Max) | 580ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |