
MAX9061EUK+T | |
|---|---|
DigiKey Part Number | MAX9061EUK+TTR-ND - Tape & Reel (TR) MAX9061EUK+TCT-ND - Cut Tape (CT) MAX9061EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9061EUK+T |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9061EUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1V ~ 5.5V | |
Voltage - Input Offset (Max) | 6mV @ 1.8V | |
Current - Input Bias (Max) | 0.01µA @ 1.8V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.1µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 25µs | |
Hysteresis | ±12mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,86200 € | 8,62 € |
| 25 | 0,78080 € | 19,52 € |
| 100 | 0,69230 € | 69,23 € |
| 250 | 0,64988 € | 162,47 € |
| 500 | 0,62438 € | 312,19 € |
| 1.000 | 0,60339 € | 603,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58122 € | 1.453,05 € |
| 5.000 | 0,56786 € | 2.839,30 € |
| 7.500 | 0,56117 € | 4.208,77 € |
| 12.500 | 0,55376 € | 6.922,00 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |











