MAX902EPD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 14,66360 €
Datasheet
DG302ACJ+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX902EPD

DigiKey Part Number
MAX902EPD-ND
Manufacturer
Manufacturer Product Number
MAX902EPD
Description
IC COMPARATOR 2 W/LATCH 14DIP
Customer Reference
Detailed Description
Comparator with Latch TTL 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX902EPD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
with Latch
Number of Elements
2
Output Type
TTL
Voltage - Supply, Single/Dual (±)
5V ~ 10V, ±2.5V ~ 5V
Voltage - Input Offset (Max)
4mV @ 5V
Current - Input Bias (Max)
10µA @ ±5V
Current - Output (Typ)
-
Current - Quiescent (Max)
8mA, 6mA, 3mA
CMRR, PSRR (Typ)
82.5dB CMRR, 80dB PSRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable