MAX902CSD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 44
Unit Price: 15,98000 €
Datasheet
Comparator with Latch TTL 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX902CSD

DigiKey Part Number
MAX902CSD-ND
Manufacturer
Manufacturer Product Number
MAX902CSD
Description
IC COMPARATOR 2 W/LATCH 14SOIC
Customer Reference
Detailed Description
Comparator with Latch TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX902CSD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
with Latch
Number of Elements
2
Output Type
TTL
Voltage - Supply, Single/Dual (±)
5V ~ 10V, ±2.5V ~ 5V
Voltage - Input Offset (Max)
4mV @ ±5V
Current - Input Bias (Max)
10µA @ ±5V
Current - Output (Typ)
-
Current - Quiescent (Max)
8mA, 6mA, 3mA
CMRR, PSRR (Typ)
82.5dB CMRR, 80dB PSRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable