
MAX9000EUA+ | |
|---|---|
DigiKey Part Number | MAX9000EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9000EUA+ |
Description | IC AMP COMP REF 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Smart Card 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9000EUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | Smart Card | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,62000 € | 6,62 € |
| 10 | 5,12200 € | 51,22 € |
| 50 | 4,51960 € | 225,98 € |
| 100 | 4,33330 € | 433,33 € |
| 250 | 4,13652 € | 1.034,13 € |
| 500 | 4,01790 € | 2.008,95 € |
| 1.000 | 3,92029 € | 3.920,29 € |
| Unit Price without VAT: | 6,62000 € |
|---|---|
| Unit Price with VAT: | 7,87780 € |

