
MAX8903NETI+ | |
|---|---|
DigiKey Part Number | MAX8903NETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8903NETI+ |
Description | IC BATT CHG LI-ION 1CELL 28TQFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 28-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8903NETI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Voltage | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 4.15V | |
Voltage - Supply (Max) | 16V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (4x4) | |
Base Product Number |

