MAX8881EUT33 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 8.512
Unit Price: 2,31000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX8881EUT33

DigiKey Part Number
MAX8881EUT33-ND
Manufacturer
Manufacturer Product Number
MAX8881EUT33
Description
IC REG LINEAR 3.3V 200MA SOT-6
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX8881EUT33 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 50mA
Current - Output
Current - Quiescent (Iq)
10 µA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable